Filter Your Search
1 - 10 of 26 results
|
LC160A
Microchip Technology Inc
|
$44.7083 | No | Active | 259 V | 1 W | 178 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | IEC-61000-4-4, IEC-61000-4-5 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | |||||||||||||
|
MQLC160A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 259 V | 1 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MXLC160A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 259 V | 1 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MXLC160ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MQLC160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
LC160ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 259 V | 187.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 160 V | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
LC160A
Littelfuse Inc
|
Check for Price | No | Obsolete | 259 V | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 160 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MSPLC160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJ-LC160A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 178.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197.8 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
SLC160A
Semicon Components Inc
|
Check for Price | No | Obsolete | 259 V | 90 pF | 5 µA | 1 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | LOW CAPACITANCE | 197 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |