Filter Your Search
1 - 10 of 11 results
|
LC0406FC15C
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B6 | e0 | 1 | 245 | 6 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ULC0406FC15C
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | 16.7 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N6 | e0 | 1 | 245 | 6 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||
|
ULC0406FC15C-T75-1
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N6 | e0 | 1 | 245 | 6 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0406FC15C-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B6 | e1 | 270 | 6 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LC0406FC15C-LF-T75-2
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-PBGA-B6 | e1 | 270 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LC0406FC15C-T75-1
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B6 | e0 | 1 | 245 | 6 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ULC0406FC15C-T710-2
ProTek Devices
|
Check for Price | No | No | Obsolete | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 5 ELEMENTS | YES | 15 V | 5 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N6 | e0 | 150 °C | -55 °C | 6 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ULC0406FC15C-T75-2
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N6 | e0 | 1 | 245 | 6 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0406FC15C-T75-2
ProTek Devices
|
Check for Price | No | Obsolete | 34.5 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-PBGA-B6 | e0 | 1 | 245 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0406FC15C-T710-2
ProTek Devices
|
Check for Price | No | No | Obsolete | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 5 ELEMENTS | YES | 15 V | 5 | AVALANCHE | 200 W | Not Qualified | R-PBGA-B6 | e0 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B6 | 6 | compliant | EAR99 | 8541.10.00.50 |