Filter Your Search
1 - 10 of 11 results
|
ULLC0402FC05C-LF-T710-2
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, LOW CAPACITANCE | Not Qualified | R-XBCC-N4 | e1 | 150 °C | -55 °C | 270 | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | ROHS COMPLIANT, U0402, FLIP CHIP-4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||
|
ULC0402FC05C-LF-T710-1
ProTek Devices
|
Check for Price | Yes | Active | 13 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | 200 W | R-XBCC-N4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
LC0402FC05C-LF-T75-1
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PBGA-B4 | e1 | 270 | 4 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B4 | 4 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ULLC0402FC05C-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, LOW CAPACITANCE | Not Qualified | R-XBCC-N4 | e1 | 150 °C | -55 °C | 270 | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | ROHS COMPLIANT, U0402, FLIP CHIP-4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||
|
ULC0402FC05C-LF
ProTek Devices
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N4 | e1 | 270 | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ULC0402FC05C-LF-T75-1
ProTek Devices
|
Check for Price | Yes | Active | 13 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N4 | e1 | 270 | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N4 | 4 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0402FC05C-LF-T710-2
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PBGA-B2 | e1 | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
ULC0402FC05C-LF-T710-2
ProTek Devices
|
Check for Price | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N2 | e1 | 270 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LC0402FC05C-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-PBGA-B4 | e1 | 270 | 4 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B4 | 4 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0402FC05C-LF-T710-1
ProTek Devices
|
Check for Price | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.9 V | 1 | AVALANCHE | 200 W | Not Qualified | R-PBGA-B4 | e1 | 4 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B4 | 4 | compliant | EAR99 | 8541.10.00.50 |