Filter Your Search
1 - 8 of 8 results
|
LC04-6.TBT
Semtech Corporation
|
$4.8213 | Yes | Yes | Active | 20 V | 6.8 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | 1 kW | Not Qualified | R-PDSO-G16 | e3 | MS-012AC | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G16 | 16 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||
|
LC04-6.TE
Semtech Corporation
|
Check for Price | Obsolete | 20 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | LOW CAPACITANCE | 1 kW | Not Qualified | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMTECH CORP | SOD | R-PDSO-G16 | 16 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LC0468010%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | STACKPOLE ELECTRONICS INC | unknown | EAR99 | Low Profile | 3.43 mm | 2.54 mm | BUSSED | 5.08 mm | 25.15 mm | 2.41 mm | 125 mW | 680 Ω | ARRAY/NETWORK RESISTOR | 9910 | 10 % | 200 V | |||||||||||||||||||||||||||||||||
|
LC046802%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | STACKPOLE ELECTRONICS INC | unknown | EAR99 | Low Profile | 3.43 mm | 2.54 mm | BUSSED | 5.08 mm | 25.15 mm | 2.41 mm | 125 mW | 680 Ω | ARRAY/NETWORK RESISTOR | 9910 | 2 % | 200 V | |||||||||||||||||||||||||||||||||
|
LC04-6.T
Semtech Corporation
|
Check for Price | Obsolete | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | 1 kW | Not Qualified | R-PDSO-G16 | e3 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOIC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-012AC, SOP-16 | 16 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
LC04-6
Semtech Corporation
|
Check for Price | No | No | Obsolete | 20 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | HIGH RELIABILITY | 1 kW | Not Qualified | R-PDSO-G16 | e0 | MS-012AC | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G16 | 16 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||||
|
LC04-6.TB
Semtech Corporation
|
Check for Price | Obsolete | 20 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | HIGH RELIABILITY | 1 kW | Not Qualified | R-PDSO-G16 | e0 | MS-012AC | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G16 | 16 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
LC046805%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | STACKPOLE ELECTRONICS INC | unknown | EAR99 | Low Profile | 3.43 mm | 2.54 mm | BUSSED | 5.08 mm | 25.15 mm | 2.41 mm | 125 mW | 680 Ω | ARRAY/NETWORK RESISTOR | 9910 | 5 % | 200 V |