Filter Your Search
1 - 10 of 29 results
|
LC03-3.3BTG
Littelfuse Inc
|
$1.6436 | Yes | Active | 20 V | 3.3 V | SILICON | 3.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 kW | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | LITTELFUSE INC | R-PDSO-G8 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||||||||
|
LC03-3.3.TBT
Semtech Corporation
|
$1.6481 | Yes | Yes | Active | 11.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 1.8 kW | Not Qualified | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | ROHS COMPLIANT, PLASTIC, SO-8 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | SOIC | 8 | ||||||||||||||||||||
|
LC0333-RRR
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5.0 mcd | SEPARATE, 3 ELEMENTS | NO | HIGH RELIABILITY | RED | DIFFUSED | 3 | SINGLE COLOR LED ARRAY | 700 nm | 60 deg | RADIAL MOUNT | 6 | BULK | ROUND | 2.54 mm | 16.3 mm | 3 mm | SENSITRON SEMICONDUCTOR | compliant | 8541.40.20.00 | T-1 | |||||||||||||||||||||||||||||||||
|
LC03-3.3
Micro Commercial Components
|
Check for Price | Active | 48 V | TRANS VOLTAGE SUPPRESSOR DIODE | 3.3 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PLC03-3.3H-T13
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | PURE TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2019-01-30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PLC03-3.3LC-T7
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 270 | TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PLC03-3.3H-T7
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | PURE TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2019-01-30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LC0333-GGYE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 12.5 mcd | SEPARATE, 3 ELEMENTS | NO | HIGH RELIABILITY | YELLOW/GREEN | DIFFUSED | 3 | DUAL COLOR LED ARRAY | 585/565 nm | 60 deg | RADIAL MOUNT | 6 | BULK | ROUND | 2.54 mm | 16.3 mm | 3 mm | SENSITRON SEMICONDUCTOR | compliant | 8541.40.20.00 | T-1 | |||||||||||||||||||||||||||||||||
|
LC0333-RERERE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20.0 mcd | SEPARATE, 3 ELEMENTS | NO | HIGH RELIABILITY | RED | DIFFUSED | 3 | SINGLE COLOR LED ARRAY | 635 nm | 60 deg | RADIAL MOUNT | 6 | BULK | ROUND | 2.54 mm | 16.3 mm | 3 mm | SENSITRON SEMICONDUCTOR | compliant | 8541.40.20.00 | T-1 | |||||||||||||||||||||||||||||||||
|
PLC03-3.3LC-LF-T7
ProTek Devices
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2019-09-27 |