Filter Your Search
1 - 7 of 7 results
|
LC005A
GE Power Electronics Inc
|
Check for Price | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.8 V | 5.25 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-X5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 5.08 mm | DUAL | 25.4 mm | 32 mm | 10.16 mm | GE POWER ELECTRONICS INC | MODULE | MODULE-5 | 5 | unknown | EAR99 | |||
|
LC005A84
GE Power Electronics Inc
|
Check for Price | Transferred | 5 V | 36 V | 18 V | 1 A | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LC005A83
GE Power Electronics Inc
|
Check for Price | Transferred | 5 V | 36 V | 18 V | 1 A | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LC005A4
GE Power Electronics Inc
|
Check for Price | Transferred | 5 V | 36 V | 18 V | 1 A | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LC005A
Lineage Power
|
Check for Price | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.8 V | 5.25 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-X5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 5.08 mm | DUAL | 25.4 mm | 32 mm | 10.16 mm | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | EAR99 | |||||
|
LC005A8
GE Power Electronics Inc
|
Check for Price | Transferred | 5 V | 36 V | 18 V | 1 A | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LC005A3
GE Power Electronics Inc
|
Check for Price | Transferred | 5 V | 36 V | 18 V | 1 A | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | GE POWER ELECTRONICS INC | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 |