Filter Your Search
1 - 10 of 205 results
|
LC8.0
Microchip Technology Inc
|
$44.2063 Buy | No | Active | 15 V | 1 W | 8.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.9 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||
|
LC80
Microchip Technology Inc
|
$44.7083 Buy | No | Active | 142 V | 1 W | 89 V | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | 108 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||
|
LC8.0A
Microchip Technology Inc
|
$44.7083 Buy | No | Active | 1 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.83 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||||
|
LC80A
Microchip Technology Inc
|
$53.3312 Buy | No | Active | 129 V | 1 W | 89 V | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | 98 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||
|
MQLC8.0
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 15 V | 1 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.9 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
LC8052-11
LED Technology Ltd
|
Check for Price Buy | No | Contact Manufacturer | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 700 nm | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 20 mm | 3 V | 2 | ||||||||||||||||||||||||||||||||
|
LC8041-11
FEMA Electronics Corporation
|
Check for Price Buy | No | Contact Manufacturer | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 635 nm | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Orange | 20 mm | 3 V | 1 | ||||||||||||||||||||||||||||||||
|
LC8011-11B
LED Technology Ltd
|
Check for Price Buy | No | Contact Manufacturer | Common Cathode | 655 nm | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 20 mm | 2 V | 1 | |||||||||||||||||||||||||||||||||
|
LC8051-21
FEMA Electronics Corporation
|
Check for Price Buy | Contact Manufacturer | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
MSPLC80AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1 W | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | 98 V | 1.5 kW | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 |