Filter Your Search
1 - 2 of 2 results
|
LC-155B2H1
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.28 µm | 1.34 µm | -32 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 155.52 Mbps | 155.52 Mbps | 9/125, SMF | 17 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 9.8 mm | 49.56 mm | 13.59 mm | DELTA ELECTRONICS INC | compliant | |||
|
LC-155B2H1T
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.28 µm | 1.34 µm | -32 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 155.52 Mbps | 155.52 Mbps | 9/125, SMF | 17 µW | 3.45 V | 3.15 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 9.8 mm | 49.56 mm | 13.59 mm | DELTA ELECTRONICS INC | compliant |