Filter Your Search
1 - 10 of 564 results
|
V250LC20AP
Littelfuse Inc
|
$0.2482 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 250 V | 72 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 330 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V320LC20AP
Littelfuse Inc
|
$0.3050 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 320 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 420 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V300LC20AP
Littelfuse Inc
|
$0.3100 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 300 V | 77 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 405 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V385LC20AP
Littelfuse Inc
|
$0.3100 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 385 V | 85 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V320LC20APX2855
Littelfuse Inc
|
$0.3405 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 320 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 420 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V385LC20APX2855
Littelfuse Inc
|
$0.3405 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 385 V | 85 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V300LC20APX2855
Littelfuse Inc
|
$0.3405 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 300 V | 77 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 405 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V275LC20AP
Littelfuse Inc
|
$0.4059 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V420LC20APX1347
Littelfuse Inc
|
$0.4365 | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 560 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V420LC20APX2855
Littelfuse Inc
|
$0.4365 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 560 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |