Filter Your Search
1 - 1 of 1 results
|
LBXND6060WHL101MMG
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 600 mΩ | 20 % | YES | 100 kHz | 660 mA | 3 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant |