Filter Your Search
1 - 1 of 1 results
|
LBXND5050KKT4R7MMG
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 145 mΩ | 20 % | YES | 100 kHz | 1.15 A | 37 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant |