Filter Your Search
1 - 1 of 1 results
|
LBUM-1C9181137
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.51 µm | 1.61 µm | 55 dB | SWITCH | IT ALSO HAS WAVELENGTH 1310 NANO METER | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown |