Filter Your Search
1 - 10 of 10 results
|
LBQ39G-N1OO-35-1
OSRAM GmbH
|
Check for Price | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
LBQ39G-N2Q1-34
OSRAM GmbH
|
Check for Price | Transferred | 15 mA | 3.1 V | 465 nm | 170 deg | DIFFUSED | Blue | SINGLE COLOR LED | 85 °C | -30 °C | 250 µm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||
|
LBQ39G-N1P1-35-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | BLUE | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 472 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||||
|
LBQ39G-L2N2-35-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | BLUE | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 29.5 mcd | 472 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||
|
LBQ39G-N1OO-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||
|
LBQ39G-L2OO-35-1-5-R18
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||||||||||||||||||||
|
LBQ39G-N1P1-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | BLUE | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 472 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||||
|
LBQ39G-N2Q1-34
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 3.1 V | 465 nm | 170 deg | DIFFUSED | Blue | SINGLE COLOR LED | 85 °C | -30 °C | 250 µm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||
|
LBQ39G-L2OO-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | BLUE | 15 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 465 nm | 170 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||
|
LBQ39G-L2N2-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | BLUE | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 29.5 mcd | 472 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 350 µm | 1.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN |