Filter Your Search
1 - 3 of 3 results
|
LBM2016T560J
TAIYO YUDEN
|
$0.1096 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 µH | 7.67 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | FERRITE | 20 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LBM2016T560JV
TAIYO YUDEN
|
$0.1530 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 µH | 7.67 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | 20 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LBM2016T560J8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 µH | 5.9 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | 20 | 0806 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |