Filter Your Search
1 - 10 of 12 results
|
LBA110PTR
IXYS Integrated Circuits Division
|
$2.3520 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LBA110PLTR
IXYS Integrated Circuits Division
|
$2.4220 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LBA110P
IXYS Corporation
|
$3.1567 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 | ||||||
|
LBA110P
IXYS Integrated Circuits Division
|
$3.4440 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
LBA110PTR
IXYS Corporation
|
$3.4500 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 | |||||
|
LBA110PLTR
IXYS Corporation
|
$3.7800 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | FP-8 | |||||
|
LBA110P
Littelfuse Inc
|
$4.3549 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||
|
LBA110PLTR
Littelfuse Inc
|
$4.4500 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||
|
LBA110PL
Littelfuse Inc
|
$4.4883 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||
|
LBA110PTR
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE |