Filter Your Search
1 - 1 of 1 results
|
LB3K-32ST3VD-4H
IDEC Corporation
|
Check for Price | Active | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | 3PDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | THROUGH HOLE-STRAIGHT | BLUE | SILVER | GOLD | SILVER | 45 deg | 2 | BULK | 10 | IP65 | NO | SOLDER | 0.402 inch | 18 mm | 20.9 mm | 24 mm | 0.217 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 |