Filter Your Search
1 - 3 of 3 results
|
LB3218T221K
TAIYO YUDEN
|
$0.0949 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 7.02 Ω | 10 % | YES | 796 kHz | 80 mA | 5 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1207 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB3218T221KV
TAIYO YUDEN
|
$51.0540 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 7.02 Ω | 10 % | YES | 796 kHz | 80 mA | 5 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 1207 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
LB3218T221K8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 5.4 Ω | 10 % | YES | 796 kHz | 80 mA | 5 MHz | 1207 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |