Parametric results for: LB25RKG01-5C05-JC under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lb25rkg015c05jc
Select parts from the table below to compare.
Compare
Compare
LB25RKG01-5C05-JC
NKK Switches
$38.6815 Yes Yes Active 14 mA 28 V 100000 Cycle(s) 0.1 mΩ DPDT MOMENTARY GOLD PUSHBUTTON SWITCH PUSHBUTTON 0.014A@28VAC 0.014A@28VDC 14 mA ON-(ON) 28 V 1000VAC V 200 MΩ 4.41 N e4 -25 °C 50 °C PANEL MOUNT 3 mm BLACK GOLD BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE RED LED LIQUID CRYSTAL POLYMER EPOXY TERMINAL SEALED; IP65 NO GOLD PHOSPHOR BRONZE QUICK CONNECT/SOLDER 0.197 inch 15.8 mm 22.5 mm 22 mm 0.295 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00