Filter Your Search
1 - 3 of 3 results
|
LB2012T100KR8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 10 % | YES | 2.52 MHz | 120 mA | 32 MHz | 0805 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LB2012T100KRV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 650 mΩ | 10 % | YES | 2.52 MHz | 120 mA | 32 MHz | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | TAIYO YUDEN | ||||||||||||
|
LB2012T100KR
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 650 mΩ | 10 % | YES | 2.52 MHz | 120 mA | 32 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN |