Filter Your Search
1 - 3 of 3 results
|
LB1991V
SANYO Electric Co Ltd
|
Check for Price | Transferred | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 3.5V TO 9.0V SUPPLY | 1 | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.5 mm | 5.6 mm | SANYO ELECTRIC CO LTD | SSOP | LSSOP, SSOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
LB1991V
onsemi
|
Check for Price | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 3.5V TO 9.0V SUPPLY | 1 | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.5 mm | 5.6 mm | ON SEMICONDUCTOR | 0.275 INCH, SSOP-24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LB1991V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES A 3.5V TO 9.0V SUPPLY | 1 | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.5 mm | 5.6 mm | SANYO SEMICONDUCTOR CO LTD | SSOP | LSSOP, | 24 | unknown | EAR99 | 8542.39.00.01 |