Filter Your Search
1 - 1 of 1 results
|
LB1868M-TLM-H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 6.7 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 50 mA | 7 V | 6.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 3 | 80 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LSSOP | SOP14,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | MFP-14 | 14 | 751CB | compliant | EAR99 | 8542.39.00.01 | onsemi |