Parametric results for: LB1837M: under Other Signal Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lb1837m
Select parts from the table below to compare.
Compare
Compare
LB1837M
SANYO Semiconductor Co Ltd
Check for Price Obsolete 6 V YES ANALOG CIRCUIT BIPOLAR 1 9 V 3 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 80 °C -20 °C 14 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 1 mm DUAL 8 mm 1.8 mm 4.4 mm SANYO SEMICONDUCTOR CO LTD SOIC SSOP, 14 unknown 8542.39.00.01
LB1837M-MPB-E
onsemi
Check for Price Yes Yes Obsolete 6 V YES BIPOLAR 9 mA COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e6 3 80 °C -20 °C 14 PLASTIC/EPOXY SSOP SOP14,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Bismuth (Sn/Bi) GULL WING 1 mm DUAL ONSEMI 14 unknown 8542.39.00.01 751CB EAR99
LB1837M
onsemi
Check for Price No Active 6 V YES ANALOG CIRCUIT 1 9 V 3 V COMMERCIAL EXTENDED R-PDSO-G14 80 °C -20 °C 14 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 1 mm DUAL 8 mm 1.7 mm 4.4 mm ON SEMICONDUCTOR 0.225 INCH, SOIC-14 compliant 8542.39.00.01
LB1837M
SANYO Electric Co Ltd
Check for Price No Transferred 6 V YES ANALOG CIRCUIT BIPOLAR 9 mA COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e0 80 °C -20 °C 14 PLASTIC/EPOXY LSSOP SOP16,.25,40 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 1 mm DUAL 8 mm 1.6 mm 4.4 mm SANYO ELECTRIC CO LTD SOIC LSSOP, SOP16,.25,40 14 unknown 8542.39.00.01
LB1837M-TLM-E
onsemi
Check for Price Yes Yes Obsolete 6 V YES BIPOLAR 9 mA COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e6 3 80 °C -20 °C 14 PLASTIC/EPOXY SSOP SOP14,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Bismuth (Sn/Bi) GULL WING 1 mm DUAL ONSEMI 14 unknown 8542.39.00.01 751CB EAR99 onsemi