Filter Your Search
1 - 6 of 6 results
|
LB1409
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 20 mA | 16 V | 5.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP | 0.300 INCH, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
LB1408
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 8 mA | 16 V | 6.7 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
LB1405
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 15 mA | 12 V | 4.4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.1 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||
|
LB1409M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 16 V | 5.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10 mm | 1.7 mm | SANYO ELECTRIC CO LTD | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
LB1403N
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SIP | CONSUMER CIRCUIT | 1 | 8 mA | 16 V | 3.5 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 22 mm | 5.7 mm | SANYO ELECTRIC CO LTD | SIP | SIP, | 9 | unknown | 8542.39.00.01 | |||||
|
LB1407
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 15 mA | 16 V | 5.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 60 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 14 | unknown | 8542.39.00.01 |