Filter Your Search
1 - 2 of 2 results
|
LB1267
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | 2 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 1 A | 7 V | 3 V | NO | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.14 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LB1267M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | 2 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 1 A | 7 V | 3 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.1 mm | 1.7 mm | 4.4 mm | SANYO ELECTRIC CO LTD | SOIC | LSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |