Filter Your Search
1 - 1 of 1 results
|
LB11970RV-MPB-H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 3.5 TO 16V SUPPLY | 1 | 18 mA | 16 V | 4.5 V | OTHER | R-PDSO-G18 | Not Qualified | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 18 | PLASTIC/EPOXY | LSSOP | SOP18,.25,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | 0.225 INCH, SSOP-18 | 18 | 565AX | compliant | EAR99 | 8542.39.00.01 |