Filter Your Search
1 - 2 of 2 results
|
LB11880
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 12 V | NO | 1.2 A | DISK DRIVE MOTOR CONTROLLER | OUTPUT POWER SUPPLY IS 4 TO 6V | 1 | 13.8 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T30 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.78 mm | DUAL | 27 mm | 3.95 mm | 10.16 mm | SANYO SEMICONDUCTOR CO LTD | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LB11880
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | 1.2 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | 1 | 13.8 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 3.95 mm | 10.16 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | EAR99 | 8542.39.00.01 | DIP | 30 |