Filter Your Search
1 - 1 of 1 results
|
LB11867FV-MPB-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9.5 mA | 16 V | 5.5 V | OTHER | R-PDSO-G16 | Not Qualified | e6 | 3 | 95 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 5.2 mm | 1.5 mm | 4.4 mm | ONSEMI | SSOP-16 | 16 | 565AM | compliant | EAR99 | 8542.39.00.01 | onsemi |