Filter Your Search
1 - 10 of 118 results
|
LB1010AD
LSI Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 22 mA | COMMERCIAL | e0 | Not Qualified | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LB1060AB
LSI Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | OTHER | e0 | Not Qualified | R-PDIP-T8 | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AT & T MICROELECTRONICS | DIP-8 | unknown | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||
|
LB1005CB
LSI Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 900 µA | COMMERCIAL | e0 | Not Qualified | R-PDIP-T8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LB10-10A05
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | Not Qualified | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD,2.1 | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , MODULE,8LEAD,2.1 | unknown | EAR99 | 264 V | 85 V | 110 V | 1 | 5.1 V | 4.9 V | 5 V | 10 W | ||||||||||||||||||||||||||||||||
|
LB1020AF
LSI Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 9 mA | 6 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | -6 V | |||||||||||||||||||||||||||||
|
LB1012AD
STMicroelectronics
|
Check for Price | Obsolete | NO | BIPOLAR | 49.5 mA | COMMERCIAL | Not Qualified | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | EAR99 | -53 V | |||||||||||||||||||||||||||||||||
|
LB-1080-M-SF
AINFO Inc
|
Check for Price | Contact Manufacturer | HORN ANTENNA | A-INFO INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LB-1025-7/16F
AINFO Inc
|
Check for Price | Contact Manufacturer | HORN ANTENNA | A-INFO INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LB10SLE
Surge Components Inc
|
Check for Price | Active | YES | R-PDSO-G4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SURGE COMPONENTS INC | R-PDSO-G4 | compliant | 8541.10.00.80 | EAR99 | 1 kV | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1 V | 30 A | 1 | 1 A | 1 kV | |||||||||||||||||||||||||||||
|
LB-10200-SF
AINFO Inc
|
Check for Price | Contact Manufacturer | HORN ANTENNA | A-INFO INC | unknown | 2019-04-15 |