Filter Your Search
1 - 10 of 644 results
|
LB2016T470M
TAIYO YUDEN
|
$0.0609 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | Rectangular | FERRITE | 3.12 Ω | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 mm | 2 mm | 1.6 mm | 10 | 70 mA | 11 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 2.52 MHz | 20 % | ||
|
LB2016T330K
TAIYO YUDEN
|
$0.0683 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | Rectangular | FERRITE | 2.21 Ω | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 mm | 2 mm | 1.6 mm | 85 mA | 14 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 2.52 MHz | 10 % | |||
|
LB2016T4R7M
TAIYO YUDEN
|
$0.0754 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | Rectangular | FERRITE | 325 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 mm | 2 mm | 1.6 mm | 10 | 225 mA | 45 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % | ||
|
LB2016T2R2MV
TAIYO YUDEN
|
$0.0826 | Yes | Not Recommended | 1 | YES | 105 °C | -40 °C | 2 | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 169 mΩ | 2.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 375 mA | 70 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % | |||||||||||||||||
|
LB2016T1R0MV
TAIYO YUDEN
|
$0.0826 | Yes | Not Recommended | 1 | YES | 105 °C | -40 °C | 2 | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 117 mΩ | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 490 mA | 100 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % | |||||||||||||||||
|
LB2016T470KV
TAIYO YUDEN
|
$0.0826 | Yes | Not Recommended | 1 | YES | 105 °C | -40 °C | 2 | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 3.12 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 mA | 11 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 2.52 MHz | 10 % | |||||||||||||||||
|
LB2012T6R8M
TAIYO YUDEN
|
$0.0855 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0805 | Rectangular | FERRITE | 611 mΩ | 6.8 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.25 mm | 2 mm | 1.25 mm | 135 mA | 38 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % | |||
|
LB2016T2R2M
TAIYO YUDEN
|
$0.0855 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | Rectangular | FERRITE | 169 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 mm | 2 mm | 1.6 mm | 10 | 375 mA | 70 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % | ||
|
LB2012T150K
TAIYO YUDEN
|
$0.0855 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0805 | Rectangular | FERRITE | 1.69 Ω | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.25 mm | 2 mm | 1.25 mm | 100 mA | 28 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 2.52 MHz | 10 % | |||
|
LB2012T3R3M
TAIYO YUDEN
|
$0.0855 | Yes | Yes | Not Recommended | 1 | YES | e3 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0805 | Rectangular | FERRITE | 390 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.25 mm | 2 mm | 1.25 mm | 235 mA | 55 MHz | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 30% TOLERANCE | DUAL ENDED | WRAPAROUND | 7.96 MHz | 20 % |