Filter Your Search
1 - 10 of 230 results
|
LB2016T680K
TAIYO YUDEN
|
$0.0054 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 3.9 Ω | 10 % | YES | 2.52 MHz | 55 mA | 10 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LB2016T470M
TAIYO YUDEN
|
$0.0612 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 3.12 Ω | 20 % | YES | 2.52 MHz | 70 mA | 11 MHz | FERRITE | 10 | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB2016T330K
TAIYO YUDEN
|
$0.0675 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 2.21 Ω | 10 % | YES | 2.52 MHz | 85 mA | 14 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LB2016T4R7M
TAIYO YUDEN
|
$0.0753 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 325 mΩ | 20 % | YES | 7.96 MHz | 225 mA | 45 MHz | FERRITE | 10 | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB2016T470KV
TAIYO YUDEN
|
$0.0820 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 3.12 Ω | 10 % | YES | 2.52 MHz | 70 mA | 11 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LB2016T2R2MV
TAIYO YUDEN
|
$0.0820 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 169 mΩ | 20 % | YES | 7.96 MHz | 375 mA | 70 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LB2016T1R0MV
TAIYO YUDEN
|
$0.0820 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 117 mΩ | 20 % | YES | 7.96 MHz | 490 mA | 100 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LB2012T1R0M
TAIYO YUDEN
|
$0.0850 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 195 mΩ | 20 % | YES | 7.96 MHz | 405 mA | 100 MHz | FERRITE | 5 | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB2012T680M
TAIYO YUDEN
|
$0.0890 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 7.8 Ω | 20 % | YES | 2.52 MHz | 50 mA | 10 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LB2012T150M
TAIYO YUDEN
|
$0.0890 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 1.69 Ω | 20 % | YES | 2.52 MHz | 100 mA | 28 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |