Filter Your Search
1 - 2 of 2 results
|
LAS-31650DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 165 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
LAS-31650D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 165 Ω | 0.5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |