Filter Your Search
1 - 2 of 2 results
|
LAQ2P181MELZ40
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 180 µF | 220 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 596.99 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | SNAP-IN | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
LAQ2P181MELZ40ZB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 180 µF | 220 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 596.99 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | SNAP-IN | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |