Filter Your Search
1 - 2 of 2 results
|
LAQ2D681MELA40
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 1.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
LAQ2D681MELA40ZB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 1.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |