Filter Your Search
1 - 2 of 2 results
|
LAQ2D221MHLZ25BP
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 200 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AQ | 6.3mm Terminal Length Available | 629.285 µA | AQ (692) | 0.2 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||
|
LAQ2D221MHLZ25
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 200 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AQ | 6.3mm Terminal Length Available | 629.285 µA | AQ (692) | 0.2 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |