Parametric results for: LAN9215-MT under Serial IO/Communication Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lan9215mt
Select parts from the table below to compare.
Compare
Compare
LAN9215-MT
Microchip Technology Inc
$12.4837 Yes Active 16384 16 7 12.5 MBps 25 MHz 3 YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 1 8 69 mA 3.63 V 2.97 V COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 TS 16949 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant EAR99 8542.39.00.01 Microchip
LAN9215-MT-E2
Microchip Technology Inc
Check for Price Active 16 7 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP LEAD FREE, TQFP-100 100 compliant 8542.31.00.01
LAN9215-MT-TR
Microchip Technology Inc
Check for Price Yes Active 16 7 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 1 40 mA 3.63 V 2.97 V COMMERCIAL S-PQFP-G100 70 °C 260 TS-16949 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 8542.31.00.01
LAN9215-MT-E2
SMSC
Check for Price Transferred 16 7 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO NRZI; BIPH-LEVEL(MANCHESTER) YES 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STANDARD MICROSYSTEMS CORP QFP LFQFP, 100 unknown 8542.31.00.01
LAN9215-MT
SMSC
Check for Price Transferred 16 7 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO NRZI; BIPH-LEVEL(MANCHESTER) YES 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STANDARD MICROSYSTEMS CORP QFP ROHS COMPLIANT, TQFP-100 100 unknown 8542.31.00.01