Filter Your Search
1 - 2 of 2 results
|
LAN9210-ABZJ
Microchip Technology Inc
|
$6.3313 | Yes | Active | PCI | 16 | 7 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 46 mA | 1.9 V | 1.7 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | HALOGEN FREE AND ROHS COMPLIANT, QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
LAN9210-ABZJ
SMSC
|
Check for Price | Transferred | 16 | 7 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | 70 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | HALOGEN FREE AND ROHS COMPLIANT, QFN-56 | 56 | unknown | 8542.31.00.01 | SMSC |