Filter Your Search
1 - 2 of 2 results
|
LAN91C110-PU
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | ISA; PCMCIA | 16 | 15 | 12.5 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NO | 1 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | QFP | 1 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | 144 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
LAN91C110-PU
SMSC
|
Check for Price | Transferred | ISA; PCMCIA | 16 | 15 | 12.5 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | 1 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | 144 | unknown | 8542.31.00.01 |