Filter Your Search
1 - 3 of 3 results
|
LAN9118-MT
Microchip Technology Inc
|
$17.3439 | Yes | Yes | Not Recommended | 16384 | 32 | 7 | 12.5 MBps | 25 MHz | 3 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | YES | 1 | 8 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | ROHS COMPLIANT, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
LAN9118-MT
SMSC
|
Check for Price | Yes | Yes | Transferred | 32 | 7 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | ROHS COMPLIANT, TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||
|
LAN9118-MT-DR1
Microchip Technology Inc
|
Check for Price | Not Recommended | 16384 | 32 | 7 | 12.5 MBps | 25 MHz | 3 | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 8 | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G100 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.39.00.01 |