Parametric results for: LAN8187I-JT under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lan8187ijt
Select parts from the table below to compare.
Compare
Compare
LAN8187I-JT
Microchip Technology Inc
$1.8376 Yes Not Recommended 0.125 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE; EXT SYNC NRZI; BIPH-LEVEL (MANCHESTER) YES 4 81.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Microchip
LAN8187I-JT
SMSC
Check for Price Yes Transferred 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 4 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STANDARD MICROSYSTEMS CORP QFP 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 64 compliant 8542.31.00.01