Filter Your Search
1 - 1 of 1 results
|
LAN7850-I/8JX
Microchip Technology Inc
|
$8.3295 | Yes | Active | USB | 125 MBps | 25 MHz | 12 | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | IEEE 802.3; IEEE 802.3U | YES | 1 | 183 mA | 1.26 V | 1.1 V | INDUSTRIAL | S-PQCC-N56 | e3 | 85 °C | -40 °C | TS 16949 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | SQFN-56 | compliant | EAR99 | 8542.39.00.01 | 2016-10-20 | Microchip |