Filter Your Search
1 - 1 of 1 results
|
LACC-560K-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 3.4 Ω | 10 % | NO | 20 kHz | 360 mA | 29 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 600 µm | 4.5 mm | 4 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |