Filter Your Search
1 - 1 of 1 results
|
LACC-270M-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 2.1 Ω | 20 % | NO | 20 kHz | 490 mA | 38 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4.5 mm | 4 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |