Filter Your Search
1 - 10 of 47 results
|
LAA110STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.3 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT PACKAGE-8 | compliant | 8541.40.95.00 | |||||
|
LAA110P
IXYS Corporation
|
$2.0015 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT, FLATPACK-8 | compliant | 8541.40.95.00 | ||||
|
LAA110PTR
IXYS Integrated Circuits Division
|
$2.2540 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LAA110LSTR
IXYS Integrated Circuits Division
|
$2.3100 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LAA110PLTR
IXYS Integrated Circuits Division
|
$2.3100 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||
|
LAA110
IXYS Integrated Circuits Division
|
$2.7579 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||
|
LAA110S
IXYS Integrated Circuits Division
|
$2.9785 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LAA110STR
IXYS Integrated Circuits Division
|
$2.9814 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LAA110LS
IXYS Corporation
|
$3.1209 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | ||||
|
LAA110PL
IXYS Corporation
|
$3.1209 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | FP-8 | compliant | 8541.40.95.00 |