Filter Your Search
1 - 3 of 3 results
|
LA76070
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 7.9 V | 7.3 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 65 °C | -10 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46 mm | 5.1 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 52 | unknown | 8542.39.00.01 | |||||
|
LA76070
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 19 mA | 7.9 V | 7.3 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 65 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46 mm | 5.1 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.39.00.01 | ||
|
LA76070
onsemi
|
Check for Price | Active | SDIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T52 | Not Qualified | 65 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | ON SEMICONDUCTOR | compliant | 8542.39.00.01 |