Filter Your Search
1 - 2 of 2 results
|
LA7151
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | AUDIO/VIDEO SWITCH | BIPOLAR | 1 | 2 | 9.5 mA | 12.5 V | 4.5 V | COMMERCIAL EXTENDED | R-XSIP-T12 | Not Qualified | 80 °C | -20 °C | 12 | UNSPECIFIED | SIP | SSIP12,.05 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | SINGLE | 22 mm | 5.7 mm | 3 mm | SANYO ELECTRIC CO LTD | SIP | SIP, SSIP12,.05 | 12 | unknown | 8542.39.00.01 | ||
|
LA7151M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | BIPOLAR | 1 | 2 | 9.5 mA | 12.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | 80 °C | -20 °C | 10 | PLASTIC/EPOXY | LSSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | SANYO ELECTRIC CO LTD | SOIC | LSSOP, SOP10,.25,40 | 10 | unknown | 8542.39.00.01 |