Filter Your Search
1 - 8 of 8 results
|
LA5771MP
SANYO Electric Co Ltd
|
Check for Price | Transferred | 15 V | 28 V | 5.5 V | 3 A | YES | BUCK | 192 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 10 mm | SANYO ELECTRIC CO LTD | MODULE | , SMSIP5H,.6,67TB | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LA5771
onsemi
|
Check for Price | Obsolete | 15 V | 3.3 V | 32 V | 5.5 V | 3 A | NO | BUCK | 200 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T5 | 125 °C | -30 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ON SEMICONDUCTOR | PACKAGE-5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LA5771MP
onsemi
|
Check for Price | Active | 15 V | 3.3 V | 28 V | 5.5 V | 3 A | YES | BUCK | 192 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 10 mm | 4.7 mm | ON SEMICONDUCTOR | SMP-5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LA5771
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 15 V | 3.3 V | 32 V | 5.5 V | 3 A | NO | BUCK | 200 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T5 | Not Qualified | 125 °C | -30 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LA5771
SANYO Electric Co Ltd
|
Check for Price | Transferred | 15 V | 3.3 V | 32 V | 5.5 V | 3 A | NO | BUCK | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T5 | Not Qualified | 125 °C | -30 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZIP, ZIP5,.15,.17,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LA5771MP-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 192 kHz | VOLTAGE-MODE | OTHER | e6 | Not Qualified | 1 | 125 °C | -30 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | TIN BISMUTH | 1.7 mm | SINGLE | ONSEMI | 5 | unknown | EAR99 | 8542.39.00.01 | 936AF | |||||||||||||||||||||
|
LA5771MP
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 15 V | 28 V | 5.5 V | 3 A | YES | BUCK | 192 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | Not Qualified | 125 °C | -30 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 10 mm | SANYO SEMICONDUCTOR CO LTD | MODULE | , | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LA5771MP-DL-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 192 kHz | VOLTAGE-MODE | OTHER | e6 | Not Qualified | 1 | 125 °C | -30 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | TIN BISMUTH | 1.7 mm | SINGLE | ONSEMI | 5 | unknown | EAR99 | 8542.39.00.01 | 936AF |