Filter Your Search
1 - 3 of 3 results
|
LA5004
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 10 V | 4.5 V | 4 V | 200 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.05 % | 0.025 % | 1 | 4.25 V | 3.75 V | 6.25 % | R-PSIP-T4 | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | SIP4,.04,94 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.4 mm | SINGLE | 2.7 mm | 9.5 mm | 14.25 mm | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LA5004
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 4.5 V | 4 V | 200 mV | 60 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.05 % | 0.025 % | 1 | 4.25 V | 3.75 V | BIPOLAR | 6.25 % | R-PSFM-T4 | Not Qualified | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | SIP4,.04,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.4 mm | SINGLE | 2.7 mm | 9.5 mm | 14 mm | SANYO ELECTRIC CO LTD | SIP, SIP4,.04,90 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 4 | ||
|
LA5004M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 4.5 V | 4 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.05 % | 0.025 % | 1 | 4.25 V | 3.75 V | BIPOLAR | 6.25 % | R-PDSO-G8 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | SANYO ELECTRIC CO LTD | LSOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 |