Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
LA4906
SANYO Electric Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels | Bandwidth-Nom | Gain |
Package Code
|
Output Power-Nom
|
Harmonic Distortion
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Technology | Number of Functions |
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 2 | 20 kHz | 30 dB | ZIP | 25 W | 10 % | 16 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | OTHER | R-XZIP-T23 | Not Qualified | e0 | 85 °C | -35 °C | 23 | UNSPECIFIED | ZIP23,.07,.1,60 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZFM | ZIP, ZIP23,.07,.1,60 | 23 | unknown | EAR99 | 8542.33.00.01 |
|
LA4906
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | 20 kHz | 30 dB | ZIP | 25 W | 10 % | 16 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | OTHER | R-XZIP-T23 | Not Qualified | e0 | 85 °C | -35 °C | 23 | UNSPECIFIED | ZIP23,.07,.1,60 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZFM | ZIP, ZIP23,.07,.1,60 | 23 | unknown | EAR99 | 8542.33.00.01 |