Filter Your Search
1 - 1 of 1 results
|
LA3401
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | 0.025 % | AM/FM | 1.55 V | 1.55 V | 14 V | AUDIO DEMODULATOR | 1 | 94 dB | 35 mA | 6.5 V | OTHER | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP-22 | 22 | unknown | 8542.39.00.01 |