Parametric results for: LA1140 under Receiver ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: la1140
Select parts from the table below to compare.
Compare
Compare
LA1140
SANYO Electric Co Ltd
Check for Price Transferred ZIP 0.2 % FM 260 mV 16 V AUDIO DEMODULATOR 1 78 dB 30 mA 7.5 V COMMERCIAL R-PZIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY ZIP16,.12,59 RECTANGULAR IN-LINE NO THROUGH-HOLE 1.5 mm ZIG-ZAG 3.25 mm 24.2 mm 8.8 mm SANYO ELECTRIC CO LTD ZIP ZIP, 16 unknown 8542.39.00.01
LA1140-E
onsemi
Check for Price Yes Obsolete ZIP FM 30 mA COMMERCIAL R-PZIP-T16 Not Qualified e6 70 °C -20 °C 16 PLASTIC/EPOXY ZIP16,.12,59 RECTANGULAR IN-LINE NO Tin/Bismuth (Sn/Bi) THROUGH-HOLE 1.5 mm ZIG-ZAG ONSEMI SIP16 24x6.5 / SIP16Z 16 unknown 8542.39.00.01 127CT onsemi
LA1140
SANYO Semiconductor Co Ltd
Check for Price Obsolete ZIP 0.2 % FM 260 mV 16 V AUDIO DEMODULATOR 1 78 dB 7.5 V COMMERCIAL R-PZIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY ZIP16,.12,59 RECTANGULAR IN-LINE NO THROUGH-HOLE 1.5 mm ZIG-ZAG 3.25 mm 24.2 mm 8.8 mm SANYO SEMICONDUCTOR CO LTD ZIP ZIP, 16 unknown 8542.39.00.01